Facom 9-Piece Combination Spanner Set, 8; 10; 11; 12; 13; 16; 17; 18; 19 mm, Alloy Steel

RS Stock No.: 216-6073Brand: FacomManufacturers Part No.: 40R.JE9
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Metric Fast Combination Spanner Set

Sizes in Set

8; 10; 11; 12; 13; 16; 17; 18; 19 mm

Number of Pieces

9

Material

Alloy Steel

Finish

Chrome

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Facom 9-Piece Combination Spanner Set, 8; 10; 11; 12; 13; 16; 17; 18; 19 mm, Alloy Steel

Price on Asking

Facom 9-Piece Combination Spanner Set, 8; 10; 11; 12; 13; 16; 17; 18; 19 mm, Alloy Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Set Type

Metric Fast Combination Spanner Set

Sizes in Set

8; 10; 11; 12; 13; 16; 17; 18; 19 mm

Number of Pieces

9

Material

Alloy Steel

Finish

Chrome

You may be interested in