Technical Document
Specifications
Brand
FacomBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Blade Thickness
6mm
Materials Cut
Metal
Number of Teeth per Inch
8
Number of Pieces
100
Material
Bi-metal
Country of Origin
Brazil
Stock information temporarily unavailable.
€ 431.00
€ 431.00 Each (Exc. Vat)
€ 540.90
€ 540.90 Each (inc. VAT)
Facom 300 mm Bi-metal Hacksaw Blade, 8 TPI
1
€ 431.00
€ 431.00 Each (Exc. Vat)
€ 540.90
€ 540.90 Each (inc. VAT)
Facom 300 mm Bi-metal Hacksaw Blade, 8 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Blade Thickness
6mm
Materials Cut
Metal
Number of Teeth per Inch
8
Number of Pieces
100
Material
Bi-metal
Country of Origin
Brazil