Facom 144 mm Stainless Steel Electricians Scissors

RS Stock No.: 669-8319Brand: FacomManufacturers Part No.: 841A.4
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Facom

Blade Length

45 mm

Blade Material

Stainless Steel

Overall Length

144 mm

Handle Material

Bi-material

Scissor Type

Electricians

Country of Origin

Italy

Product details

Facom 841A.4 Sheathed Electricians Scissors

Introducing the professional electrician's scissors from Facom (841A.4). These high-quality tools offer maximum comfort of use for both left-handed and right-handed operators. Stainless Steel burnished blades with integrated wire cutter ensure clean and precise cutting of different material types including single and multi-stranded wires. These scissors are an ideal solution for all professional electricians and DIY enthusiasts.

Features and Benefits:

• Anti-slip Bi-Material rubberised moulded sheathing for a firm and safe grip
• Super sharp, burnished stainless-steel blades with an integrated wire cutter
• Ergonomically shaped for ultra-comfortable left-hand or right-hand operation
• Lightweight yet sturdy construction
• Sheath closing function

Typical Applications:

Scissors are hand tools perfect for cutting through a range of thin materials such as fabric, paper, cardboard, rope, small wires and cables and much more. The four most common types of scissors available are electrician’s scissors, general-purpose scissors, side bent scissors and surgical scissors. Common applications include:
• DIY
• Crafting
• Schools
• Offices and Warehouses
• Textiles
• Electrical insulation
• Carpentry

FAQs:

What material are these scissors suited for?
These scissors can be used for all general-purpose cutting of plastic, paper, rubber etc. but are also capable to cut multi-strand and single-strand wires up to 6mm in diameter.

Can these scissors be used for both right-handed and left-handed people?
Yes, the Facom 841A.4 scissors are suitable for both left and right-handed people.

You may be interested in
Stock information temporarily unavailable.

€ 21.30

€ 21.30 Each (Exc. Vat)

€ 26.73

€ 26.73 Each (inc. VAT)

Facom 144 mm Stainless Steel Electricians Scissors

€ 21.30

€ 21.30 Each (Exc. Vat)

€ 26.73

€ 26.73 Each (inc. VAT)

Facom 144 mm Stainless Steel Electricians Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Blade Length

45 mm

Blade Material

Stainless Steel

Overall Length

144 mm

Handle Material

Bi-material

Scissor Type

Electricians

Country of Origin

Italy

Product details

Facom 841A.4 Sheathed Electricians Scissors

Introducing the professional electrician's scissors from Facom (841A.4). These high-quality tools offer maximum comfort of use for both left-handed and right-handed operators. Stainless Steel burnished blades with integrated wire cutter ensure clean and precise cutting of different material types including single and multi-stranded wires. These scissors are an ideal solution for all professional electricians and DIY enthusiasts.

Features and Benefits:

• Anti-slip Bi-Material rubberised moulded sheathing for a firm and safe grip
• Super sharp, burnished stainless-steel blades with an integrated wire cutter
• Ergonomically shaped for ultra-comfortable left-hand or right-hand operation
• Lightweight yet sturdy construction
• Sheath closing function

Typical Applications:

Scissors are hand tools perfect for cutting through a range of thin materials such as fabric, paper, cardboard, rope, small wires and cables and much more. The four most common types of scissors available are electrician’s scissors, general-purpose scissors, side bent scissors and surgical scissors. Common applications include:
• DIY
• Crafting
• Schools
• Offices and Warehouses
• Textiles
• Electrical insulation
• Carpentry

FAQs:

What material are these scissors suited for?
These scissors can be used for all general-purpose cutting of plastic, paper, rubber etc. but are also capable to cut multi-strand and single-strand wires up to 6mm in diameter.

Can these scissors be used for both right-handed and left-handed people?
Yes, the Facom 841A.4 scissors are suitable for both left and right-handed people.

You may be interested in