Technical Document
Specifications
Brand
FacomBlade Length
107 mm
Blade Material
Stainless Steel
Overall Length
255 mm
Handle Material
Bi-material
Scissor Type
Electricians
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 63.50
€ 63.50 Each (Exc. Vat)
€ 79.69
€ 79.69 Each (inc. VAT)
Facom 255 mm Stainless Steel Electricians Scissors
1
€ 63.50
€ 63.50 Each (Exc. Vat)
€ 79.69
€ 79.69 Each (inc. VAT)
Facom 255 mm Stainless Steel Electricians Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomBlade Length
107 mm
Blade Material
Stainless Steel
Overall Length
255 mm
Handle Material
Bi-material
Scissor Type
Electricians
Country of Origin
Taiwan, Province Of China