6 piece Ergotwist screwdriver set,1000V

RS Stock No.: 297-1853Brand: FacomManufacturers Part No.: AY.VE1PB
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

Slotted: 2.25; 3.5; 4; 5.5 mm; Phillips: PH1; PH2

You may be interested in
Stock information temporarily unavailable.

Price on Asking

6 piece Ergotwist screwdriver set,1000V

Price on Asking

6 piece Ergotwist screwdriver set,1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

Slotted: 2.25; 3.5; 4; 5.5 mm; Phillips: PH1; PH2

You may be interested in