Facom Beige Latex Electrical Electricians Gloves, Size 9

RS Stock No.: 162-2847Brand: FacomManufacturers Part No.: BC.90VSE
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Facom

Glove Size

9

Primary Glove Application

Electrical

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

No Coating

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN 60903 Class 0

Distrelec Product Id

30421614

Country of Origin

France

Product details

Facom BC.90VSE 1000V VDE Insulated Gloves

Introducing the professional 1000V VDE insulated work gloves from Facom. These high-quality latexes made gloves aren't only VDE protected but are also resistant to chemicals and ozone and offer excellent mechanical protection. These High-Voltage insulated gloves are ideal for use by electrical workers who come into contact with live cables and circuits.

Features and Benefits:

• The highest quality natural latex gloves for increased durability
• Resistant to low temperatures
• Excellent feel and dexterity in use and maximum protection for the wearer
• AZM classification: - Resistance to acid: A. - Resistance to ozone: Z. - High mechanical strength: M
• Overall length: 360mm
• Supplied in n anti-UV bag
• Standards: NF EN 60903, EN 60903, DIN EN 60903

Typical Application:

Protecting your hands in the workplace is incredibly important, and there are work gloves available to suit any application. Whether you need protection from the kind of wear-and-tear prevalent in manual labour or specialist protection for hazardous environments, protective gloves are perhaps the most widely employed form of protective workwear.
Work gloves are typically used by:
• Electricians
• Plumbers
• Construction Site Workers
• Laboratory Technicians
• Engineers
• Mechanics
• Machine maintenance specialists

Approvals & Certification:

• NF EN 60903
• EN 60903
• DIN EN 60903

FAQs:

Do you stock different sizes?
Yes, Facom Electrical Safety Gloves are available in a selection of sizes:
• Facom BC.90VSE Size 9 - 1622847
• Facom BC.91VSE Size 10 - 7698689
• Facom BC.80VSE Size 9 - 7698698
• Facom BC.81VSE Size 10 - 7698691


Do these gloves provide any thermal insulation?
No, these are natural latex gloves with no additional lining so do not provide any thermal insulation.

Standards

EN60903

Facom

Stock information temporarily unavailable.

€ 68.00

€ 68.00 1 Pair (Exc. Vat)

€ 85.34

€ 85.34 1 Pair (inc. VAT)

Facom Beige Latex Electrical Electricians Gloves, Size 9

€ 68.00

€ 68.00 1 Pair (Exc. Vat)

€ 85.34

€ 85.34 1 Pair (inc. VAT)

Facom Beige Latex Electrical Electricians Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Glove Size

9

Primary Glove Application

Electrical

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

No Coating

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Additional EN Standards

EN 60903 Class 0

Distrelec Product Id

30421614

Country of Origin

France

Product details

Facom BC.90VSE 1000V VDE Insulated Gloves

Introducing the professional 1000V VDE insulated work gloves from Facom. These high-quality latexes made gloves aren't only VDE protected but are also resistant to chemicals and ozone and offer excellent mechanical protection. These High-Voltage insulated gloves are ideal for use by electrical workers who come into contact with live cables and circuits.

Features and Benefits:

• The highest quality natural latex gloves for increased durability
• Resistant to low temperatures
• Excellent feel and dexterity in use and maximum protection for the wearer
• AZM classification: - Resistance to acid: A. - Resistance to ozone: Z. - High mechanical strength: M
• Overall length: 360mm
• Supplied in n anti-UV bag
• Standards: NF EN 60903, EN 60903, DIN EN 60903

Typical Application:

Protecting your hands in the workplace is incredibly important, and there are work gloves available to suit any application. Whether you need protection from the kind of wear-and-tear prevalent in manual labour or specialist protection for hazardous environments, protective gloves are perhaps the most widely employed form of protective workwear.
Work gloves are typically used by:
• Electricians
• Plumbers
• Construction Site Workers
• Laboratory Technicians
• Engineers
• Mechanics
• Machine maintenance specialists

Approvals & Certification:

• NF EN 60903
• EN 60903
• DIN EN 60903

FAQs:

Do you stock different sizes?
Yes, Facom Electrical Safety Gloves are available in a selection of sizes:
• Facom BC.90VSE Size 9 - 1622847
• Facom BC.91VSE Size 10 - 7698689
• Facom BC.80VSE Size 9 - 7698698
• Facom BC.81VSE Size 10 - 7698691


Do these gloves provide any thermal insulation?
No, these are natural latex gloves with no additional lining so do not provide any thermal insulation.

Standards

EN60903

Facom