Facom 36-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point

RS Stock No.: 188-3564Brand: FacomManufacturers Part No.: MOD.R161-26
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

36

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MOD.R161-26

Finish

Bright Chrome with Phosphate

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys

Drive Type

Square

Country of Origin

Taiwan, Province Of China

€ 280.00

€ 280.00 Each (Exc. Vat)

€ 351.40

€ 351.40 Each (inc. VAT)

Facom 36-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point

€ 280.00

€ 280.00 Each (Exc. Vat)

€ 351.40

€ 351.40 Each (inc. VAT)

Facom 36-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

36

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MOD.R161-26

Finish

Bright Chrome with Phosphate

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys

Drive Type

Square

Country of Origin

Taiwan, Province Of China