Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
12
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.151-1P6
Socket Size
5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, screwdriver handle
Drive Type
Square
Country of Origin
France
€ 160.00
€ 160.00 Each (Exc. Vat)
€ 200.80
€ 200.80 Each (inc. VAT)
1
€ 160.00
€ 160.00 Each (Exc. Vat)
€ 200.80
€ 200.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
12
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.151-1P6
Socket Size
5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, screwdriver handle
Drive Type
Square
Country of Origin
France