Facom 6 Drawer Aluminium Wheeled Tool Cabinet

RS Stock No.: 250-6605Brand: FacomManufacturers Part No.: SP.JET6NM3A22PF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Material

Aluminium

Number of Drawers

6

Wheeled

Yes

Length

1.005m

Width

814mm

Country of Origin

France

Stock information temporarily unavailable.

€ 1,285.00

€ 1,285.00 Each (Exc. Vat)

€ 1,612.68

€ 1,612.68 Each (inc. VAT)

Facom 6 Drawer Aluminium Wheeled Tool Cabinet

€ 1,285.00

€ 1,285.00 Each (Exc. Vat)

€ 1,612.68

€ 1,612.68 Each (inc. VAT)

Facom 6 Drawer Aluminium Wheeled Tool Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Material

Aluminium

Number of Drawers

6

Wheeled

Yes

Length

1.005m

Width

814mm

Country of Origin

France