Facom Plier Type Riveter

RS Stock No.: 235-7120Brand: FacomManufacturers Part No.: Y.116CPB
brand-logo
View all in Rivet Guns

Technical Document

Specifications

Brand

Facom

Riveting Tool Type

Plier Type

Rivet Size Maximum

4mm

Model Number

Y116

Overall Length

338 mm

Country of Origin

China

Stock information temporarily unavailable.

€ 250.00

€ 250.00 Each (Exc. Vat)

€ 313.75

€ 313.75 Each (inc. VAT)

Facom Plier Type Riveter

€ 250.00

€ 250.00 Each (Exc. Vat)

€ 313.75

€ 313.75 Each (inc. VAT)

Facom Plier Type Riveter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Riveting Tool Type

Plier Type

Rivet Size Maximum

4mm

Model Number

Y116

Overall Length

338 mm

Country of Origin

China