Tekninen dokumentti
Tekniset tiedot
Merkki
FAGInside Diameter
20mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.6kN
Dynamic Load Rating
13.9kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6204
Race Type
Plain
Tuotetiedot
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
FAG
€ 8,60
€ 8,60 kpl (ilman ALV)
€ 10,79
€ 10,79 kpl (Sis ALV:n)
1
€ 8,60
€ 8,60 kpl (ilman ALV)
€ 10,79
€ 10,79 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 8,60 |
5 - 9 | € 8,20 |
10 - 24 | € 7,80 |
25+ | € 7,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
FAGInside Diameter
20mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.6kN
Dynamic Load Rating
13.9kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6204
Race Type
Plain
Tuotetiedot
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.