Technical Document
Specifications
Brand
FasterThread
G 1/8 Male
Coupling Gender
Male
Thread Size
1/8in
Material
Brass
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Male
Maximum Operating Pressure
20 MPa
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Product details
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FasterThread
G 1/8 Male
Coupling Gender
Male
Thread Size
1/8in
Material
Brass
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Male
Maximum Operating Pressure
20 MPa
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Product details
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.