FCT from Molex, 172704 Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG

RS Stock No.: 311-5739Brand: FCT from MolexManufacturers Part No.: 1727040146
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

16 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Series

172704

Current Rating

10A

Length

22.4mm

Series Number

FCT

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

20AWG

Distrelec Product Id

14417269

Country of Origin

Germany

Product details

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

€ 4.50

€ 4.50 Each (Exc. Vat)

€ 5.65

€ 5.65 Each (inc. VAT)

FCT from Molex, 172704 Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG

€ 4.50

€ 4.50 Each (Exc. Vat)

€ 5.65

€ 5.65 Each (inc. VAT)

FCT from Molex, 172704 Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 4.50
25 - 74€ 4.05
75 - 199€ 3.80
200+€ 3.25

Technical Document

Specifications

Gender

Male

Wire Size

16 → 20 AWG

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Power

Series

172704

Current Rating

10A

Length

22.4mm

Series Number

FCT

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

20AWG

Distrelec Product Id

14417269

Country of Origin

Germany

Product details

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc