Tekninen dokumentti
Tekniset tiedot
Merkki
FCT from MolexNumber Of Contacts
15
Body Orientation
Straight
Termination Method
Solder
Housing Material
ABS, PC
Series
FKH
Alkuperämaa
Germany
Tuotetiedot
FCT- D-Sub Plastic Connector Kits
From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of ABS two part screw together hoods with straight cable outlets and supporting cable clamps. Hoods are also supplied with 4-40 UNC knurled thumb screws. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.
FCT- D-Sub Connectors


€ 24,70
€ 24,70 kpl (ilman ALV)
€ 31,00
€ 31,00 kpl (Sis ALV:n)
1
€ 24,70
€ 24,70 kpl (ilman ALV)
€ 31,00
€ 31,00 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 24 | € 24,70 |
25 - 74 | € 22,00 |
75 - 199 | € 20,30 |
200+ | € 17,30 |


Tekninen dokumentti
Tekniset tiedot
Merkki
FCT from MolexNumber Of Contacts
15
Body Orientation
Straight
Termination Method
Solder
Housing Material
ABS, PC
Series
FKH
Alkuperämaa
Germany
Tuotetiedot
FCT- D-Sub Plastic Connector Kits
From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of ABS two part screw together hoods with straight cable outlets and supporting cable clamps. Hoods are also supplied with 4-40 UNC knurled thumb screws. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.
FCT- D-Sub Connectors

