Technical Document
Specifications
Product details
Laptop Riser – Fellowes - 8032001
This laptop stand by Fellowes is a great solution to use when wanting to rise, adjust and manoeuvre your laptop or device. This laptop riser can help promote a healthier approach to using your portable laptop through adjusting the height of your device, allowing you to see the screen at eye level and improving the posture you are positioned in.
Features and Benefits
Six angle height adjustments to raise laptop screen to optimal viewing level
Supports up to a 17 Laptop or a maximum weight of 5kg
Stabilising front edge prevents laptop from sliding off stand
Adjustable tilt for optimal viewing angle
Adjustable tilt for optimal viewing angle
Accredited against BS EN ISO 9241 by FIRA international, an independent ergonomic accreditor
Height Range: 14 -19cm
Anti-slip
Typical Applications
At home or in the work place
Whilst commuting via bus, taxi, train, plane or car
Whilst sitting at a desk
Anywhere you take your laptop, its portable!
Why and how should I use a laptop riser?
The majority of laptop users usually sit as a desk for up to eight hours a day, which is not great for the human body. We were not built to maintain the seating position for such a long period of time, without the use of an ergonomically designed laptop riser, aches, strains and pains can develop. The benefit of using a laptop stand are mile high, one of the most important benefits occurs when placing the monitor/screen at a height that enables the user to not strain their neck or/and allows the user to be in a position that is comfortable for them whilst they are using the laptop. Through positioning the top of the screen's frame at eye level will prevent ocular fatigue and neck train.
€ 47.10
€ 47.10 Each (Exc. Vat)
€ 59.11
€ 59.11 Each (inc. VAT)
1
€ 47.10
€ 47.10 Each (Exc. Vat)
€ 59.11
€ 59.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Laptop Riser – Fellowes - 8032001
This laptop stand by Fellowes is a great solution to use when wanting to rise, adjust and manoeuvre your laptop or device. This laptop riser can help promote a healthier approach to using your portable laptop through adjusting the height of your device, allowing you to see the screen at eye level and improving the posture you are positioned in.
Features and Benefits
Six angle height adjustments to raise laptop screen to optimal viewing level
Supports up to a 17 Laptop or a maximum weight of 5kg
Stabilising front edge prevents laptop from sliding off stand
Adjustable tilt for optimal viewing angle
Adjustable tilt for optimal viewing angle
Accredited against BS EN ISO 9241 by FIRA international, an independent ergonomic accreditor
Height Range: 14 -19cm
Anti-slip
Typical Applications
At home or in the work place
Whilst commuting via bus, taxi, train, plane or car
Whilst sitting at a desk
Anywhere you take your laptop, its portable!
Why and how should I use a laptop riser?
The majority of laptop users usually sit as a desk for up to eight hours a day, which is not great for the human body. We were not built to maintain the seating position for such a long period of time, without the use of an ergonomically designed laptop riser, aches, strains and pains can develop. The benefit of using a laptop stand are mile high, one of the most important benefits occurs when placing the monitor/screen at a height that enables the user to not strain their neck or/and allows the user to be in a position that is comfortable for them whilst they are using the laptop. Through positioning the top of the screen's frame at eye level will prevent ocular fatigue and neck train.