Tekninen dokumentti
Tekniset tiedot
Merkki
Fenner DrivesShaft Diameter
12.7mm
Outside Diameter
22mm
Locking Bush Type
Mini Keyless Locking Bush
Length
25.4mm
Rated Torque
350Nm
Material
Carbon Steel
Series
Trantorque Mini
Alkuperämaa
United States
Tuotetiedot
Trantorque® Keyless Bushes Mini Series
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
€ 67,00
€ 67,00 kpl (ilman ALV)
€ 84,08
€ 84,08 kpl (Sis ALV:n)
1
€ 67,00
€ 67,00 kpl (ilman ALV)
€ 84,08
€ 84,08 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 67,00 |
5 - 9 | € 64,50 |
10+ | € 60,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Fenner DrivesShaft Diameter
12.7mm
Outside Diameter
22mm
Locking Bush Type
Mini Keyless Locking Bush
Length
25.4mm
Rated Torque
350Nm
Material
Carbon Steel
Series
Trantorque Mini
Alkuperämaa
United States
Tuotetiedot
Trantorque® Keyless Bushes Mini Series
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.
Supplied with
instruction leaflet
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.