Festo Pneumatic Piston Rod Cylinder - 19245, 25mm Bore, 40mm Stroke, DSNU Series, Double Acting

RS tilauskoodi: 121-4686Tuotemerkki: FestoValmistajan osanumero.: DSNU-25-40-PPV-A
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Manufacturer Series

DSNU

Model Number p

19245

Model Number (p)

19245

Bore

25mm

Action

Double

Stroke

40mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

27 x 181.5mm

Diameter

27mm

Length

181.5mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-20°C

Weight

282g

Maximum Operating Temperature

+80°C

VDMA Standard

VDMA24364-B1/B2-L

Alkuperämaa

Germany

Tuotetiedot

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 102,00

€ 102,00 kpl (ilman ALV)

€ 128,01

€ 128,01 kpl (Sis ALV:n)

Festo Pneumatic Piston Rod Cylinder - 19245, 25mm Bore, 40mm Stroke, DSNU Series, Double Acting

€ 102,00

€ 102,00 kpl (ilman ALV)

€ 128,01

€ 128,01 kpl (Sis ALV:n)

Festo Pneumatic Piston Rod Cylinder - 19245, 25mm Bore, 40mm Stroke, DSNU Series, Double Acting
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 102,00
5 - 9€ 98,50
10+€ 90,50
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Manufacturer Series

DSNU

Model Number p

19245

Model Number (p)

19245

Bore

25mm

Action

Double

Stroke

40mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Air

Dimensions

27 x 181.5mm

Diameter

27mm

Length

181.5mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-20°C

Weight

282g

Maximum Operating Temperature

+80°C

VDMA Standard

VDMA24364-B1/B2-L

Alkuperämaa

Germany

Tuotetiedot

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Saatat olla kiinnostunut