Festo Screw Driven Linear Actuator, 100mm, 750mm/s, 3013532

RS Stock No.: 203-9581Brand: FestoManufacturers Part No.: EGC-80-100-BS-10P-KF-0H-ML-GK
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

100mm

Series

EGC-BS

Maximum Speed No Load

750mm/s

Maximum Speed (No Load)

750mm/s

Maximum Force Lifting

3050N

Maximum Force (Lifting)

3050N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

3013532

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,305.00

€ 2,305.00 Each (Exc. Vat)

€ 2,892.78

€ 2,892.78 Each (inc. VAT)

Festo Screw Driven Linear Actuator, 100mm, 750mm/s, 3013532

€ 2,305.00

€ 2,305.00 Each (Exc. Vat)

€ 2,892.78

€ 2,892.78 Each (inc. VAT)

Festo Screw Driven Linear Actuator, 100mm, 750mm/s, 3013532
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Screw Driven Linear Actuator

Maximum Stroke Length

100mm

Series

EGC-BS

Maximum Speed No Load

750mm/s

Maximum Speed (No Load)

750mm/s

Maximum Force Lifting

3050N

Maximum Force (Lifting)

3050N

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Model Number

3013532

Country of Origin

Germany