Festo 30mm Bellows Silicon Suction Cup ESS-30-BS, M6

RS Stock No.: 203-8337Brand: FestoManufacturers Part No.: ESS-30-BS
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Type

Bellows

Pad Material

Silicon

Connection Type

Threaded

Manufacturer Series

ESS

Holding Force

26.2N

Vacuum Entry Direction

Vertical

Threaded Connection Size

M6

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.98

€ 25.98 Each (inc. VAT)

Festo 30mm Bellows Silicon Suction Cup ESS-30-BS, M6

€ 20.70

€ 20.70 Each (Exc. Vat)

€ 25.98

€ 25.98 Each (inc. VAT)

Festo 30mm Bellows Silicon Suction Cup ESS-30-BS, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Pad Diameter

30mm

Pad Type

Bellows

Pad Material

Silicon

Connection Type

Threaded

Manufacturer Series

ESS

Holding Force

26.2N

Vacuum Entry Direction

Vertical

Threaded Connection Size

M6

Country of Origin

Japan

You may be interested in