Tekninen dokumentti
Tekniset tiedot
Merkki
FestoType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/8
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Model Number p
534337
Threaded Outlet Thread Size
1/8 in
Body Material
Aluminium Alloy
Model Number (p)
534337
Alkuperämaa
Germany
Tuotetiedot
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Flow Regulators & Restrictors - Festo
€ 28,60
€ 28,60 kpl (ilman ALV)
€ 35,89
€ 35,89 kpl (Sis ALV:n)
1
€ 28,60
€ 28,60 kpl (ilman ALV)
€ 35,89
€ 35,89 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 28,60 |
5 - 9 | € 27,50 |
10+ | € 25,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
FestoType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Threaded Outlet Port
G 1/8
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Standard
G
Model Number p
534337
Threaded Outlet Thread Size
1/8 in
Body Material
Aluminium Alloy
Model Number (p)
534337
Alkuperämaa
Germany
Tuotetiedot
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.