Festo ISV Non Return Valve M5 Inlet, 5mm Tube Inlet, M5 Female Outlet, 5mm Tube Outlet, -0.95 → 0bar

RS tilauskoodi: 204-0037Tuotemerkki: FestoValmistajan osanumero.: ISV-M5
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Tube Inlet Connection

5mm

Inlet Connection Type

Threaded

Threaded Inlet Connection

M5

Outlet Connection Type

Threaded

Tube Outlet Connection

5mm

Manufacturer Series

ISV

Threaded Outlet Connection

M5 Female

Threaded Inlet Gender

Male

Minimum Operating Pressure

-0.95bar

Maximum Operating Pressure

0 bar

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Standard

Metric

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Threaded Outlet Thread Standard

Metric

Operating Pressure Range

-0.95 → 0bar

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 28,70

€ 28,70 kpl (ilman ALV)

€ 36,02

€ 36,02 kpl (Sis ALV:n)

Festo ISV Non Return Valve M5 Inlet, 5mm Tube Inlet, M5 Female Outlet, 5mm Tube Outlet, -0.95 → 0bar

€ 28,70

€ 28,70 kpl (ilman ALV)

€ 36,02

€ 36,02 kpl (Sis ALV:n)

Festo ISV Non Return Valve M5 Inlet, 5mm Tube Inlet, M5 Female Outlet, 5mm Tube Outlet, -0.95 → 0bar
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Tube Inlet Connection

5mm

Inlet Connection Type

Threaded

Threaded Inlet Connection

M5

Outlet Connection Type

Threaded

Tube Outlet Connection

5mm

Manufacturer Series

ISV

Threaded Outlet Connection

M5 Female

Threaded Inlet Gender

Male

Minimum Operating Pressure

-0.95bar

Maximum Operating Pressure

0 bar

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Standard

Metric

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Threaded Outlet Thread Standard

Metric

Operating Pressure Range

-0.95 → 0bar

Alkuperämaa

Germany