Festo Centrifugal Separator Compressed Air Dryer, MS12-LWS-G-U-V

RS Stock No.: 203-1369Brand: FestoManufacturers Part No.: MS12-LWS-G-U-V
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

Festo

Type

Centrifugal Separator

Maximum Flow Rate

40000L/min

Manufacturer Series

MS

Typical Flow Rate

25000L/min

Outlet Port - Thread Size

1/2in

Maximum Ambient Operating Temperature

+60°C

Minimum Ambient Operating Temperature

+5°C

Maximum Operating Inlet Pressure

12bar

Minimum Operating Inlet Pressure

2bar

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 860.00

€ 860.00 Each (Exc. Vat)

€ 1,079.30

€ 1,079.30 Each (inc. VAT)

Festo Centrifugal Separator Compressed Air Dryer, MS12-LWS-G-U-V

€ 860.00

€ 860.00 Each (Exc. Vat)

€ 1,079.30

€ 1,079.30 Each (inc. VAT)

Festo Centrifugal Separator Compressed Air Dryer, MS12-LWS-G-U-V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Centrifugal Separator

Maximum Flow Rate

40000L/min

Manufacturer Series

MS

Typical Flow Rate

25000L/min

Outlet Port - Thread Size

1/2in

Maximum Ambient Operating Temperature

+60°C

Minimum Ambient Operating Temperature

+5°C

Maximum Operating Inlet Pressure

12bar

Minimum Operating Inlet Pressure

2bar

Country of Origin

Hungary