Technical Document
Specifications
Brand
FestoPole Format
2P
DIN 43650 Type
DIN 43650 C
Voltage Rating
12 → 24 V ac/dc
Gender
Female (Gender A), Male (Gender B)
Series
MSSD-EB
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
€ 46.60
€ 46.60 Each (Exc. Vat)
€ 58.48
€ 58.48 Each (inc. VAT)
Festo MSSD-EB 2P DIN 43650 C, Female (Gender A), Male (Gender B) Solenoid Valve Connector, 12 → 24 V ac/dc
1
€ 46.60
€ 46.60 Each (Exc. Vat)
€ 58.48
€ 58.48 Each (inc. VAT)
Festo MSSD-EB 2P DIN 43650 C, Female (Gender A), Male (Gender B) Solenoid Valve Connector, 12 → 24 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoPole Format
2P
DIN 43650 Type
DIN 43650 C
Voltage Rating
12 → 24 V ac/dc
Gender
Female (Gender A), Male (Gender B)
Series
MSSD-EB
IP Rating
IP65
Country of Origin
China