Tekninen dokumentti
Tekniset tiedot
Merkki
FestoSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Smooth Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Mounting Type
Flush
Maximum dc Voltage
30V
Diameter
6.5 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
SIEN
Alkuperämaa
Sri Lanka
€ 90,50
€ 90,50 kpl (ilman ALV)
€ 113,58
€ 113,58 kpl (Sis ALV:n)
1
€ 90,50
€ 90,50 kpl (ilman ALV)
€ 113,58
€ 113,58 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FestoSensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Smooth Barrel
Output Function
NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Mounting Type
Flush
Maximum dc Voltage
30V
Diameter
6.5 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
SIEN
Alkuperämaa
Sri Lanka