Technical Document
Specifications
Brand
FestoTo Fit Bore Size
40mm
For Use With
DNC Series Standard Cylinder
Product Type
Swivel Flange
Manufacturer Series
SNC
Model Number
174384
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
€ 28.20
€ 28.20 Each (Exc. Vat)
€ 35.39
€ 35.39 Each (inc. VAT)
1
€ 28.20
€ 28.20 Each (Exc. Vat)
€ 35.39
€ 35.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 28.20 |
| 5 - 9 | € 26.80 |
| 10 - 24 | € 25.90 |
| 25+ | € 25.30 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
40mm
For Use With
DNC Series Standard Cylinder
Product Type
Swivel Flange
Manufacturer Series
SNC
Model Number
174384
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.


