Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8031295

RS Stock No.: 181-6407Brand: FestoManufacturers Part No.: VMEF-ST-M32-M-G18
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Plunger

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Control Button/Switch Colour

Grey

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8031295

Country of Origin

Brazil

€ 57.00

€ 57.00 Each (Exc. Vat)

€ 71.54

€ 71.54 Each (inc. VAT)

Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8031295

€ 57.00

€ 57.00 Each (Exc. Vat)

€ 71.54

€ 71.54 Each (inc. VAT)

Festo Plunger 3/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8031295

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Plunger

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Control Button/Switch Colour

Grey

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

8031295

Country of Origin

Brazil