Technical Document
Specifications
Brand
FestoThreaded Inlet Port
NPT 1/8
Minimum Outlet Pressure
0bar
Maximum Outlet Pressure
10bar
Manufacturer Series
VPPM
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
NPT
Threaded Inlet Port Size
1/8 in
Country of Origin
Bulgaria
€ 745.00
€ 745.00 Each (Exc. Vat)
€ 934.98
€ 934.98 Each (inc. VAT)
Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in
1
€ 745.00
€ 745.00 Each (Exc. Vat)
€ 934.98
€ 934.98 Each (inc. VAT)
Festo VPPM Threaded Regulator, NPT 1/8, NPT, 1/8 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoThreaded Inlet Port
NPT 1/8
Minimum Outlet Pressure
0bar
Maximum Outlet Pressure
10bar
Manufacturer Series
VPPM
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
NPT
Threaded Inlet Port Size
1/8 in
Country of Origin
Bulgaria
