Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVG Series, 566500

RS tilauskoodi: 202-1385Tuotemerkki: FestoValmistajan osanumero.: VUVG-L14-B52-T-G18-1P3
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Aluminium Alloy

Maximum Flow Rate

780L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Number of Positions

5

Maximum Operating Pressure

8 bar

Thread Standard

G

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 137,00

€ 137,00 kpl (ilman ALV)

€ 171,94

€ 171,94 kpl (Sis ALV:n)

Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVG Series, 566500

€ 137,00

€ 137,00 kpl (ilman ALV)

€ 171,94

€ 171,94 kpl (Sis ALV:n)

Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVG Series, 566500
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Aluminium Alloy

Maximum Flow Rate

780L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

1.5bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Number of Positions

5

Maximum Operating Pressure

8 bar

Thread Standard

G

Alkuperämaa

Germany