Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 8031504

RS Stock No.: 181-6425Brand: FestoManufacturers Part No.: VUVG-L14-T32C-MT-G18-1R8L
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

550L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Number of Positions

4

Thread Standard

G

Country of Origin

Germany

Stock information temporarily unavailable.

€ 199.00

€ 199.00 Each (Exc. Vat)

€ 249.74

€ 249.74 Each (inc. VAT)

Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 8031504

€ 199.00

€ 199.00 Each (Exc. Vat)

€ 249.74

€ 249.74 Each (inc. VAT)

Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 8031504
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 199.00
5+€ 191.00

Technical Document

Specifications

Brand

Festo

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

550L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Number of Positions

4

Thread Standard

G

Country of Origin

Germany