Festo Shock Absorber, YSR-8-8-C, 46mm Body Length

RS Stock No.: 202-3081Brand: FestoManufacturers Part No.: YSR-8-8-C
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

Festo

Body Length

46mm

Overall Length

62.3mm

Connection Type

M12 x 1

Shock Absorber Type

Shock Absorber

Manufacturer Series

YSR

Maximum Energy Capacity Per Hour

18000Nm

Maximum Energy Capacity Per Cycle

3Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 179.00

€ 179.00 Each (Exc. Vat)

€ 224.64

€ 224.64 Each (inc. VAT)

Festo Shock Absorber, YSR-8-8-C, 46mm Body Length

€ 179.00

€ 179.00 Each (Exc. Vat)

€ 224.64

€ 224.64 Each (inc. VAT)

Festo Shock Absorber, YSR-8-8-C, 46mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Body Length

46mm

Overall Length

62.3mm

Connection Type

M12 x 1

Shock Absorber Type

Shock Absorber

Manufacturer Series

YSR

Maximum Energy Capacity Per Hour

18000Nm

Maximum Energy Capacity Per Cycle

3Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany