Fibox PC Inspection Window for Use with 24 Module Enclosure, 248 x 26 x 218mm
Technical Document
Specifications
Brand
FiboxType
Inspection Window
Length
248mm
For Use With
24 Module Enclosure
Width
26mm
Material
PC
Dimensions
248 x 26 x 218mm
Height
218mm
Colour
Transparent
Country of Origin
Finland
Stock information temporarily unavailable.
Price on Asking
Fibox PC Inspection Window for Use with 24 Module Enclosure, 248 x 26 x 218mm
1
Price on Asking
Fibox PC Inspection Window for Use with 24 Module Enclosure, 248 x 26 x 218mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxType
Inspection Window
Length
248mm
For Use With
24 Module Enclosure
Width
26mm
Material
PC
Dimensions
248 x 26 x 218mm
Height
218mm
Colour
Transparent
Country of Origin
Finland