Technical Document
Specifications
Brand
FinderCoil Voltage
240V ac
Contact Configuration
SPST
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
1
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
€ 208.00
€ 41.60 Each (In a Pack of 5) (Exc. Vat)
€ 261.04
€ 52.208 Each (In a Pack of 5) (inc. VAT)
Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, SPST
5
€ 208.00
€ 41.60 Each (In a Pack of 5) (Exc. Vat)
€ 261.04
€ 52.208 Each (In a Pack of 5) (inc. VAT)
Finder DIN Rail Monostable Relay, 240V ac Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
240V ac
Contact Configuration
SPST
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
1
Latching
No
Country of Origin
Italy