Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load

RS tilauskoodi: 329-7544Tuotemerkki: FinderValmistajan osanumero.: 48.61.8.230.0060SPA
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Finder

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

16A

Maximum Input Voltage

230V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

7mA

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

230V ac

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load

Hintaa ei saatavilla

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Finder

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

16A

Maximum Input Voltage

230V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

7mA

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

230V ac