Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

RS tilauskoodi: 329-7364Tuotemerkki: FinderValmistajan osanumero.: 58.34.8.024.0060SMA
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Maximum Input Voltage

24V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

53mA

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

190Ω

Input Voltage Range

24V ac

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

Hintaa ei saatavilla

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Maximum Input Voltage

24V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

53mA

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

190Ω

Input Voltage Range

24V ac

Saatat olla kiinnostunut