Technical Document
Specifications
Brand
Fischer FixingsFor Frame Material
Concrete, Hollow Block, Metal, Natural Stone, Sand-Lime Brick, Solid Block, Solid Brick, Thermal Insulation Block, Wood
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
50mm
Length
100mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 17.90
€ 17.90 1 Bag of 12 (Exc. Vat)
€ 22.46
€ 22.46 1 Bag of 12 (inc. VAT)
Fischer Fixings Frame Fixings 46264, fixing hole diameter 10mm, length 100mm
1
€ 17.90
€ 17.90 1 Bag of 12 (Exc. Vat)
€ 22.46
€ 22.46 1 Bag of 12 (inc. VAT)
Fischer Fixings Frame Fixings 46264, fixing hole diameter 10mm, length 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fischer FixingsFor Frame Material
Concrete, Hollow Block, Metal, Natural Stone, Sand-Lime Brick, Solid Block, Solid Brick, Thermal Insulation Block, Wood
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
50mm
Length
100mm
Country of Origin
Germany