Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

RS Stock No.: 484-1596Brand: Fischer FixingsManufacturers Part No.: 50108
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Length

40mm

Material

Nylon

Fixing Hole Diameter

8mm

Series

S

Country of Origin

Germany

Product details

Nylon Wallplugs, S Series

Expansion plug S
Nylon plug with 2-way expansion
100% nylon, tough and resilient for a long service life
Deep teeth ensure excellent grip in all types of building materials
Sprung ears provide a double lock against twisting

You may be interested in
Stock information temporarily unavailable.

€ 16.90

€ 16.90 1 Box of 100 (Exc. Vat)

€ 21.21

€ 21.21 1 Box of 100 (inc. VAT)

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter

€ 16.90

€ 16.90 1 Box of 100 (Exc. Vat)

€ 21.21

€ 21.21 1 Box of 100 (inc. VAT)

Fischer Fixings Nylon Wall Plug, 40mm Length, 8mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

40mm

Material

Nylon

Fixing Hole Diameter

8mm

Series

S

Country of Origin

Germany

Product details

Nylon Wallplugs, S Series

Expansion plug S
Nylon plug with 2-way expansion
100% nylon, tough and resilient for a long service life
Deep teeth ensure excellent grip in all types of building materials
Sprung ears provide a double lock against twisting

You may be interested in