Flexicon Flexible Conduit, 11mm Nominal Diameter, Plastic, Black

RS tilauskoodi: 124-0010Tuotemerkki: FlexiconValmistajan osanumero.: FPAS11B-50M
brand-logo
Näytä kaikki Conduit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Flexicon

Nominal Diameter

11mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

11.5mm

Series

FPAS

Colour

Black

Interior Diameter

8.2mm

Length

50m

IP Rating

IP40

Maximum Operating Temperature

+120°C

Minimum Bend Radius

20 mm

Minimum Operating Temperature

-40°C

Alkuperämaa

United Kingdom

Tuotetiedot

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 131,00

€ 131,00 1 kela 50 metriä (ilman ALV)

€ 164,40

€ 164,40 1 kela 50 metriä (Sis ALV:n)

Flexicon Flexible Conduit, 11mm Nominal Diameter, Plastic, Black

€ 131,00

€ 131,00 1 kela 50 metriä (ilman ALV)

€ 164,40

€ 164,40 1 kela 50 metriä (Sis ALV:n)

Flexicon Flexible Conduit, 11mm Nominal Diameter, Plastic, Black
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 131,00
5 - 14€ 105,00
15+€ 99,50

Tekninen dokumentti

Tekniset tiedot

Merkki

Flexicon

Nominal Diameter

11mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

11.5mm

Series

FPAS

Colour

Black

Interior Diameter

8.2mm

Length

50m

IP Rating

IP40

Maximum Operating Temperature

+120°C

Minimum Bend Radius

20 mm

Minimum Operating Temperature

-40°C

Alkuperämaa

United Kingdom

Tuotetiedot

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit