Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

RS tilauskoodi: 872-2092Tuotemerkki: FlexiconValmistajan osanumero.: FPAS25B-25M
brand-logo
Näytä kaikki Conduit tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Flexicon

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

25mm

Colour

Black

Interior Diameter

19.1mm

Length

25m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Saatat olla kiinnostunut
Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 181,981 kela 25 metriä (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

kpl (ilman ALV)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Hintaa ei saatavilla

kpl (ilman ALV)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 181,981 kela 25 metriä (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

Flexicon

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

25mm

Colour

Black

Interior Diameter

19.1mm

Length

25m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

Saatat olla kiinnostunut
Flexicon Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
€ 181,981 kela 25 metriä (ilman ALV)