Tekninen dokumentti
Tekniset tiedot
Merkki
FlexiconNominal Size
54mm
Fitting Type
Straight
Thread Size
M63
Material
Nylon 66
Colour
Black
IP Rating
IP66, IP67, IP68, IP69K
Finish
Black
Series
FPAX
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Alkuperämaa
United Kingdom
Tuotetiedot
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
€ 44,80
€ 22,40 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 56,22
€ 28,112 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
€ 44,80
€ 22,40 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 56,22
€ 28,112 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FlexiconNominal Size
54mm
Fitting Type
Straight
Thread Size
M63
Material
Nylon 66
Colour
Black
IP Rating
IP66, IP67, IP68, IP69K
Finish
Black
Series
FPAX
Standards Met
BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Alkuperämaa
United Kingdom
Tuotetiedot
FPAX Conduit Fittings, Straight, External Thread
Fast-fit, externally threaded straight conduit fittings with additional conduit seal.
Suitable for knockouts or threaded entries.
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS