Flexicon Straight, Swivel, Conduit Fitting, 16mm Nominal Size, M20, Nickel Plated Brass IP65 rating

Tekninen dokumentti
Tekniset tiedot
Merkki
FlexiconNominal Size
16mm
Fitting Type
Straight, Swivel
Thread Size
M20
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Standards Met
BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant
Series
FSU
Alkuperämaa
United Kingdom
Tuotetiedot
FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
€ 85,00
€ 8,50 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 106,68
€ 10,668 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
€ 85,00
€ 8,50 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 106,68
€ 10,668 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
FlexiconNominal Size
16mm
Fitting Type
Straight, Swivel
Thread Size
M20
Material
Nickel Plated Brass
IP Rating
IP65
Finish
Nickel Plated
Standards Met
BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant
Series
FSU
Alkuperämaa
United Kingdom
Tuotetiedot
FSU C-S Fittings, Swivel, Multipart Compression, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Approvals
CE
BS EN IEC 61386
REACh
RoHS