Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Black

RS Stock No.: 268-7448Brand: FlexiconManufacturers Part No.: LPC40B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

41.8mm

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 245.00

€ 245.00 1 Reel of 10 Metres (Exc. Vat)

€ 307.48

€ 307.48 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Black

€ 245.00

€ 245.00 1 Reel of 10 Metres (Exc. Vat)

€ 307.48

€ 307.48 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

40mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

41.8mm

Colour

Black

Country of Origin

United Kingdom