Tekninen dokumentti
Tekniset tiedot
Merkki
FlirMultimeter Type
Handheld
Model Number p
DM64
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
True RMS
Yes
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Absolute Maximum Capacitance Measurement
2mF
Maximum Frequency
5kHz
Safety Category Level
CAT III, CAT IV
Best Capacitance Measurement Accuracy
±1.5 %
Dimensions
50 x 80 x 161mm
Best Temperature Measurement Accuracy
±1 %
Best DC Voltage Accuracy
±0.4 %
Best DC Current Accuracy
±0.7 %
Weight
334g
Height
161mm
Best Resistance Measurement Accuracy
±0.9 %
Battery Type
AAA
Safety Category Voltage
300 V, 600V
Width
50mm
Best AC Current Accuracy
±1 %
Length
80mm
Best AC Voltage Accuracy
±1 %
Alkuperämaa
Taiwan, Province Of China
€ 225,00
€ 225,00 kpl (ilman ALV)
€ 282,38
€ 282,38 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 225,00
€ 225,00 kpl (ilman ALV)
€ 282,38
€ 282,38 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FlirMultimeter Type
Handheld
Model Number p
DM64
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
True RMS
Yes
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Absolute Maximum Capacitance Measurement
2mF
Maximum Frequency
5kHz
Safety Category Level
CAT III, CAT IV
Best Capacitance Measurement Accuracy
±1.5 %
Dimensions
50 x 80 x 161mm
Best Temperature Measurement Accuracy
±1 %
Best DC Voltage Accuracy
±0.4 %
Best DC Current Accuracy
±0.7 %
Weight
334g
Height
161mm
Best Resistance Measurement Accuracy
±0.9 %
Battery Type
AAA
Safety Category Voltage
300 V, 600V
Width
50mm
Best AC Current Accuracy
±1 %
Length
80mm
Best AC Voltage Accuracy
±1 %
Alkuperämaa
Taiwan, Province Of China