FLIR DM90 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 179-4800Brand: FLIRManufacturers Part No.: DM90
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Flir

Multimeter Type

Handheld

Model Number p

DM90

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Product details

FLIR DM90 Digital Multimeters

The DM90 digital multimeter is ergonomic and easy to use, perfect for measuring voltage, frequency, resistance, capacitance and temperatures which will help to verify problems by giving accurate readings. The non-contact multimeter features a LED worklight, a backlit digital screen alongside an analog bar graph which responds to changing values. The DM90 is a true RMS digital multimeter with a Type-K Thermocouple, ideal for electricians, service technicians, and HVAC professionals. With features including LoZ, VFD Mode and uA current measurement capability, the DM90 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems.

Features and Benefits

  • AC/DC voltage: 1000V

  • Frequency: 100kHz

  • Resistance: 500MΩ

  • Capacitance: 40mF

  • Temperature: -40˚C to 400˚C

  • User-friendly design with an intuitive interface and enhanced ergonomics

  • VFD and LoZ voltage

  • Includes a built-in non-contact AC voltage detector

  • Verify problems with accurate readings

  • μA range for flame sensors

  • Work longer with flexible battery options, powerful LED work lights, and rugged, drop-tested design

  • Detect and document intermittent trends using the data logging mode with onboard storage of 40k measurements

  • Send readings via METERLiNK to compatible

  • FLIR infrared cameras to embed data into live or saved thermal images

  • Wirelessly connect to FLIR Tools or the FLIR InSite workflow management application, for efficient troubleshooting and streamlined

  • Cat IV 600V, Cat III 1000V

Applications

  • Electricians

  • Service Technicians

  • HVAC/R Professionals

FLIR

€ 357.00

€ 357.00 Each (Exc. Vat)

€ 448.04

€ 448.04 Each (inc. VAT)

FLIR DM90 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Calibration type

€ 357.00

€ 357.00 Each (Exc. Vat)

€ 448.04

€ 448.04 Each (inc. VAT)

FLIR DM90 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flir

Multimeter Type

Handheld

Model Number p

DM90

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

Maximum Frequency

100kHz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Product details

FLIR DM90 Digital Multimeters

The DM90 digital multimeter is ergonomic and easy to use, perfect for measuring voltage, frequency, resistance, capacitance and temperatures which will help to verify problems by giving accurate readings. The non-contact multimeter features a LED worklight, a backlit digital screen alongside an analog bar graph which responds to changing values. The DM90 is a true RMS digital multimeter with a Type-K Thermocouple, ideal for electricians, service technicians, and HVAC professionals. With features including LoZ, VFD Mode and uA current measurement capability, the DM90 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems.

Features and Benefits

  • AC/DC voltage: 1000V

  • Frequency: 100kHz

  • Resistance: 500MΩ

  • Capacitance: 40mF

  • Temperature: -40˚C to 400˚C

  • User-friendly design with an intuitive interface and enhanced ergonomics

  • VFD and LoZ voltage

  • Includes a built-in non-contact AC voltage detector

  • Verify problems with accurate readings

  • μA range for flame sensors

  • Work longer with flexible battery options, powerful LED work lights, and rugged, drop-tested design

  • Detect and document intermittent trends using the data logging mode with onboard storage of 40k measurements

  • Send readings via METERLiNK to compatible

  • FLIR infrared cameras to embed data into live or saved thermal images

  • Wirelessly connect to FLIR Tools or the FLIR InSite workflow management application, for efficient troubleshooting and streamlined

  • Cat IV 600V, Cat III 1000V

Applications

  • Electricians

  • Service Technicians

  • HVAC/R Professionals

FLIR