FLIR TG165 Infrared Thermometer, -25°C Min, +380°C Max, ±1.5 % Accuracy, °C and °F Measurements

RS Stock No.: 848-1331Brand: FLIRManufacturers Part No.: TG165
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Flir

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-25°C

Best Accuracy

±1.5 %

Distance to spot Ratio

24:1

Emissivity

0.1 → 0.99

Model Number p

TG165

Resolution

0.1 °C

Data Storage

Yes

Response Time

150 ms

Length

55mm

Width

94mm

Height

186mm

Country of Origin

China

Product details

FLIR TG165 Imaging IR Thermometer

Equipped with FLIR's impressive Lepton™ micro thermal camera, the TG165 is able to identify problem areas. Record heat patterns, measure surface temperature, store images and data easily on this laser thermometer. Images can also be saved alongside reports using the USB connection and microSD card. For reliable and safe readings this infrared thermometer has a 24 to 1 spot ratio, dual laser pointers and a wide temperature range of -25°C to +380°C. (14°F to 716°F)
With a 2.0" TFT LCD screen the TG165 is easy to operate and features intuitive menu icons making it user friendly and a powerful device for a wide range of applications.

Features and Benefits:

• 9 Hz frame rate
• 48000 pixels (80x60) image resolution
• 150 ms resolution
• Built to withstand a 2m drop

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Thermometer, lanyard, USB cable, International charger (US, UK, EU, AU, CN), 8 Gb Micro SD card, technical documentation

Stock information temporarily unavailable.

€ 445.00

€ 445.00 Each (Exc. Vat)

€ 558.48

€ 558.48 Each (inc. VAT)

FLIR TG165 Infrared Thermometer, -25°C Min, +380°C Max, ±1.5 % Accuracy, °C and °F Measurements

Calibration type

€ 445.00

€ 445.00 Each (Exc. Vat)

€ 558.48

€ 558.48 Each (inc. VAT)

FLIR TG165 Infrared Thermometer, -25°C Min, +380°C Max, ±1.5 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-25°C

Best Accuracy

±1.5 %

Distance to spot Ratio

24:1

Emissivity

0.1 → 0.99

Model Number p

TG165

Resolution

0.1 °C

Data Storage

Yes

Response Time

150 ms

Length

55mm

Width

94mm

Height

186mm

Country of Origin

China

Product details

FLIR TG165 Imaging IR Thermometer

Equipped with FLIR's impressive Lepton™ micro thermal camera, the TG165 is able to identify problem areas. Record heat patterns, measure surface temperature, store images and data easily on this laser thermometer. Images can also be saved alongside reports using the USB connection and microSD card. For reliable and safe readings this infrared thermometer has a 24 to 1 spot ratio, dual laser pointers and a wide temperature range of -25°C to +380°C. (14°F to 716°F)
With a 2.0" TFT LCD screen the TG165 is easy to operate and features intuitive menu icons making it user friendly and a powerful device for a wide range of applications.

Features and Benefits:

• 9 Hz frame rate
• 48000 pixels (80x60) image resolution
• 150 ms resolution
• Built to withstand a 2m drop

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Thermometer, lanyard, USB cable, International charger (US, UK, EU, AU, CN), 8 Gb Micro SD card, technical documentation