FLIR TG54-2 Infrared Thermometer, -30°C Min, +850°C Max, ±1.0 Accuracy, °C and °F Measurements

RS tilauskoodi: 276-9462Tuotemerkki: FLIRValmistajan osanumero.: TG54-2
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Flir

Absolute Maximum Temperature Measurement

+850°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

±1.0

Distance to spot Ratio

20:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.01 → 1, Adjustable

Model Number p

TG54-2

Resolution

0.1 °C

Data Storage

Yes

Length

192mm

Width

94mm

Height

64mm

Dimensions

192 x 94 x 64mm

Weight

292g

Alkuperämaa

China

€ 170,69

€ 170,69 kpl (ilman ALV)

€ 214,22

€ 214,22 kpl (Sis ALV:n)

FLIR TG54-2 Infrared Thermometer, -30°C Min, +850°C Max, ±1.0 Accuracy, °C and °F Measurements

€ 170,69

€ 170,69 kpl (ilman ALV)

€ 214,22

€ 214,22 kpl (Sis ALV:n)

FLIR TG54-2 Infrared Thermometer, -30°C Min, +850°C Max, ±1.0 Accuracy, °C and °F Measurements

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Flir

Absolute Maximum Temperature Measurement

+850°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

±1.0

Distance to spot Ratio

20:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.01 → 1, Adjustable

Model Number p

TG54-2

Resolution

0.1 °C

Data Storage

Yes

Length

192mm

Width

94mm

Height

64mm

Dimensions

192 x 94 x 64mm

Weight

292g

Alkuperämaa

China