Flowline LR83 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body

RS Stock No.: 149-426Brand: FlowlineManufacturers Part No.: LR83-0311
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

Polybutylene Terephthalate

Series

LR83

Country of Origin

India

Stock information temporarily unavailable.

€ 1,089.85

€ 1,089.85 Each (Exc. Vat)

€ 1,367.76

€ 1,367.76 Each (inc. VAT)

Flowline LR83 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body

€ 1,089.85

€ 1,089.85 Each (Exc. Vat)

€ 1,367.76

€ 1,367.76 Each (inc. VAT)

Flowline LR83 Series Radar Level Sensor, Modbus Output, Flange Mount, Polybutylene Terephthalate Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

Polybutylene Terephthalate

Series

LR83

Country of Origin

India