Technical Document
Specifications
Brand
FlukeAccessory Type
Thermocouple Module
For Use With
10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 12 Series, 120 Series, 12B Series, 175 Series, 177 Series, 190 Series, 20 Series, 27 Series, 43B Series, 45 Series, 70 Series, 715 Series, 73III Series, 787 Series, 789 Series, 80III Series, 83V Series, 8845 Series, 8846 Series, 90 Series
Model Number p
80TK
Country of Origin
United States
Product details
Fluke 80TK - 80PK Thermocouple Module
The Fluke 80TK Thermocouple Module fits any Fluke Digital Multimeter (or any digital multimeter with input impedance greater than or equal to 10 MΩ with a mV scale)
Uses Type-K thermocouples with mini-connectors to convert the multimeter into a digital thermometer
Features a selector switch for measurements in either °C or °F
Supplied with a bead temperature probe (measuring range from -40°C to +260°C, ±1.1°C accuracy) which is PTFE coated for general use (not suitable for immersion in liquids)
Powered by 9 V battery (included)
The following Type-K probes are also available for use with Fluke 51 and Fluke 52 thermometers:
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAccessory Type
Thermocouple Module
For Use With
10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 12 Series, 120 Series, 12B Series, 175 Series, 177 Series, 190 Series, 20 Series, 27 Series, 43B Series, 45 Series, 70 Series, 715 Series, 73III Series, 787 Series, 789 Series, 80III Series, 83V Series, 8845 Series, 8846 Series, 90 Series
Model Number p
80TK
Country of Origin
United States
Product details
Fluke 80TK - 80PK Thermocouple Module
The Fluke 80TK Thermocouple Module fits any Fluke Digital Multimeter (or any digital multimeter with input impedance greater than or equal to 10 MΩ with a mV scale)
Uses Type-K thermocouples with mini-connectors to convert the multimeter into a digital thermometer
Features a selector switch for measurements in either °C or °F
Supplied with a bead temperature probe (measuring range from -40°C to +260°C, ±1.1°C accuracy) which is PTFE coated for general use (not suitable for immersion in liquids)
Powered by 9 V battery (included)
The following Type-K probes are also available for use with Fluke 51 and Fluke 52 thermometers: