Multimeter Soft Case for Use with 175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

RS Stock No.: 488-1370Brand: FlukeManufacturers Part No.: C90
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Soft Case

For Use With

175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

Dimensions

205 x 90 x 72mm

Height

72mm

Length

205mm

Width

90mm

Stock information temporarily unavailable.

Price on Asking

Multimeter Soft Case for Use with 175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

Price on Asking

Multimeter Soft Case for Use with 175 Series, 177 Series, 179 Series, 77IV Series, 922 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Soft Case

For Use With

175 Series, 177 Series, 179 Series, 77IV Series, 922 Series

Dimensions

205 x 90 x 72mm

Height

72mm

Length

205mm

Width

90mm