Fluke 125 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels

RS Stock No.: 315-999Brand: FlukeManufacturers Part No.: Fluke-125/004
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

10.2cm

Series

120

Record Length

512points/ch

Dimensions

232 x 115 x 50mm

Minimum Time Base

10ns/div

Height

50mm

Battery Life

7 h

Weight

1.2kg

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Safety Category

CAT III 600 V

Rise Time

8.75ns

Power Source

Battery, Mains

Maximum Vertical Sensitivity

500V/div

Length

232mm

Minimum Vertical Sensitivity

5mV/div

Vertical Resolution

8 bit

Maximum Time Base

1min/div

Display Type

Monochrome

Country of Origin

Romania

Product details

Fluke 125 Industrial ScopeMeter

The compact ScopeMeter 120 Series is the rugged solution to industrial testing. It incorporates oscilloscope, DMM and paperless recorder in one easy-to-use instrument. The Fluke 125 extends the series capability by incorporating a bus health mode. Industrial buses (or 'field buses') link machinery on the factory floor, to sensors and to a central computer and control system. The Fluke 125 offers extensive capabilities to test the functioning of the network by analysing the electrical signals. The bus health function is used to investigate the electrical performance of the communications system, giving a good or not good indication. Most types of field bus are supported.

Dual input 40MHz oscilloscope
Two 5000 count True RMS multimeters
Bus health function for industrial buses
Connect & View triggering
Power and harmonics measurement
High resolution, low impedance measurement for motor windings
Direct reading of RPM from external pulses
Measurement of Vpwm for motors
Save & Recall functions

Supplied with

i400 current clamp, mains adapter/charger, manual, test leads, battery pack, VPS40 voltage probe

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Stock information temporarily unavailable.

Price on Asking

Fluke 125 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels

Price on Asking

Fluke 125 120 Series, 40MHz Handheld Digital Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

RS232, USB

Sample Rate Random

2.5 Gsps

Screen Size

10.2cm

Series

120

Record Length

512points/ch

Dimensions

232 x 115 x 50mm

Minimum Time Base

10ns/div

Height

50mm

Battery Life

7 h

Weight

1.2kg

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

Rechargeable NiMH

Safety Category

CAT III 600 V

Rise Time

8.75ns

Power Source

Battery, Mains

Maximum Vertical Sensitivity

500V/div

Length

232mm

Minimum Vertical Sensitivity

5mV/div

Vertical Resolution

8 bit

Maximum Time Base

1min/div

Display Type

Monochrome

Country of Origin

Romania

Product details

Fluke 125 Industrial ScopeMeter

The compact ScopeMeter 120 Series is the rugged solution to industrial testing. It incorporates oscilloscope, DMM and paperless recorder in one easy-to-use instrument. The Fluke 125 extends the series capability by incorporating a bus health mode. Industrial buses (or 'field buses') link machinery on the factory floor, to sensors and to a central computer and control system. The Fluke 125 offers extensive capabilities to test the functioning of the network by analysing the electrical signals. The bus health function is used to investigate the electrical performance of the communications system, giving a good or not good indication. Most types of field bus are supported.

Dual input 40MHz oscilloscope
Two 5000 count True RMS multimeters
Bus health function for industrial buses
Connect & View triggering
Power and harmonics measurement
High resolution, low impedance measurement for motor windings
Direct reading of RPM from external pulses
Measurement of Vpwm for motors
Save & Recall functions

Supplied with

i400 current clamp, mains adapter/charger, manual, test leads, battery pack, VPS40 voltage probe

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: