Tekninen dokumentti
Tekniset tiedot
Merkki
FlukeAbsolute Maximum Resistance Measurement
1500Ω
Calibrated
RSCAL
Best Accuracy
±1.5 % of 0.02 Reading
Measurement Type
Earth Ground Loop Resistance
Display Type
LCD
Safety Category
CAT III 1000 V, CAT IV 600 V
Battery Life
15 h
Battery Type
AA
Power Source
Battery
Weight
880g
Height
283mm
Includes
4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide
Length
105mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
48mm
Model Number p
1630-2 FC
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Alkuperämaa
China
Tuotetiedot
Fluke 1630-2 FC Earth Ground LeakageTester
This 1630-2 FC offers a stakeless earth ground loop and ac leakage clamp, with Fluke Connect. Which identifies ground loop impedance without having to disconnect the ground from the grounding system, and without having to use auxiliary test stakes. Save and share data via Fluke Connect® wireless test system.
€ 2 655,00
€ 2 655,00 kpl (ilman ALV)
€ 3 332,02
€ 3 332,02 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 2 655,00
€ 2 655,00 kpl (ilman ALV)
€ 3 332,02
€ 3 332,02 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
FlukeAbsolute Maximum Resistance Measurement
1500Ω
Calibrated
RSCAL
Best Accuracy
±1.5 % of 0.02 Reading
Measurement Type
Earth Ground Loop Resistance
Display Type
LCD
Safety Category
CAT III 1000 V, CAT IV 600 V
Battery Life
15 h
Battery Type
AA
Power Source
Battery
Weight
880g
Height
283mm
Includes
4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide
Length
105mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
48mm
Model Number p
1630-2 FC
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Alkuperämaa
China
Tuotetiedot
Fluke 1630-2 FC Earth Ground LeakageTester
This 1630-2 FC offers a stakeless earth ground loop and ac leakage clamp, with Fluke Connect. Which identifies ground loop impedance without having to disconnect the ground from the grounding system, and without having to use auxiliary test stakes. Save and share data via Fluke Connect® wireless test system.